
8-bit RISC microcontroller featuring an 896B EPROM/OTP memory and 80B RAM. Operates at a maximum frequency of 20MHz with an access time of 4µs. Supports a supply voltage range of 3V to 5.5V and offers 13 programmable I/O pins. Includes POR and WDT peripherals, with an external oscillator type. Packaged in a 20-pin SSOP for surface mounting, operating from -40°C to 125°C.
Microchip PIC16C554T-04E/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 896B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 80B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C554T-04E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
