
8-bit RISC microcontroller featuring a PIC core, operating at up to 20MHz with a 4MHz initial frequency. This surface mount device offers 3.5KB of EPROM/OTP memory, 128B RAM, and 13 programmable I/O pins. Includes a watchdog timer and Power-On Reset (POR) peripheral, with an external oscillator type. Packaged in a 20-pin SSOP, it operates from 3V to 5.5V with a maximum power dissipation of 1W and an operating temperature range of 0°C to 70°C.
Microchip PIC16C558-04/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C558-04/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
