
8-bit RISC microcontroller featuring an 8-bit data bus and operating at up to 20MHz. This OTP EPROM microcontroller offers 3.5KB of program memory and 128B of RAM. It includes 13 programmable I/O pins, one timer/counter, and peripherals such as POR and WDT. Designed for through-hole mounting in a PDIP package, it operates from a 3V to 5.5V supply voltage and has an operating temperature range of 0°C to 70°C.
Microchip PIC16C558-20/P technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C558-20/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
