8-bit RISC microcontroller operating at a maximum clock frequency of 20 MHz. Features 13 I/O lines and OTPROM programmability. Housed in an 18-terminal, 0.300-inch wide PDSO (SOIC-18) plastic package with a JEDEC code of R-PDSO-G18. Designed for commercial temperature ranges from 0°C to 70°C, with a nominal supply voltage of 5V (4.5V to 5.5V).
Microchip PIC16C558-20SO technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.5 |
| Length | 11.55 |
| Pin Count | 18 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 13 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16C558-20SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.