
8-bit RISC microcontroller featuring a 20MHz maximum operating frequency and 3.5KB of OTP EPROM memory. This surface mount device, housed in an 18-pin SOIC package, offers 128 bytes of RAM and 13 programmable I/O pins. Operating from a 3V to 5.5V supply, it includes a watchdog timer and Power-on Reset (POR) peripheral. Designed for operation between -40°C and 125°C, this RoHS compliant component is supplied on tape and reel.
Microchip PIC16C558T-20E/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C558T-20E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
