
8-bit RISC microcontroller featuring a 20MHz clock speed and 512B of OTP EPROM memory. This through-hole component offers 20 programmable I/O pins, an 8-bit address and data bus, and a single timer/counter. It operates with a supply voltage range of 4.5V to 5.5V and includes POR and WDT peripherals. The PDIP package is RoHS compliant and suitable for operation between 0°C and 70°C.
Microchip PIC16C55A-20/P technical specifications.
| Access Time | 20us |
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 4.06mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 37.21mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Supply Current | 2mA |
| Watchdog Timer | Yes |
| Width | 14.22mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C55A-20/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
