
8-bit RISC microcontroller operating at 20MHz, featuring 512 Bytes of OTP/EPROM memory and 24 Bytes of RAM. This surface-mount device offers 20 programmable I/O pins, one timer/counter, and an external oscillator. It supports RS-232 interface, includes POR and WDT peripherals, and operates within a 4.5V to 5.5V supply voltage range. Packaged in a 28-pin SOIC (SO-28) case, this lead-free and RoHS compliant component has a maximum power dissipation of 800mW.
Microchip PIC16C55A-20/SO technical specifications.
| Access Time | 20us |
| Address Bus Width | 8b |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 2.39mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 18.08mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Watchdog Timer | Yes |
| Width | 7.59mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C55A-20/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
