
8-bit RISC microcontroller featuring a PIC core architecture, operating up to 40MHz with 20us access time. This OTP EPROM microcontroller offers 512B of program memory and 24B of RAM, with 20 programmable I/O pins and one timer/counter. It supports external oscillator types and includes POR and WDT peripherals. Packaged in a 28-pin PDIP (0.300 inch, skinny, plastic, MO-095), this lead-free, RoHS compliant component operates from 4.5V to 5.5V supply voltage and is rated for -40°C to 125°C.
Microchip PIC16C55A-20E/SP technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C55A-20E/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
