8-bit microcontroller featuring a PIC core architecture with an 8-bit data bus. Operates at a maximum frequency of 40MHz with an access time of 10µs. Includes 512B of OTP memory and 24B of RAM. Offers 20 programmable I/O pins and 8 timers/counters, with POR and WDT peripherals. Surface mountable in a 28-pin SOIC package, operating from 4.5V to 5.5V.
Microchip PIC16C55T-10/SO technical specifications.
| Access Time | 10us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C55T-10/SO to view detailed technical specifications.
No datasheet is available for this part.
