8-bit RISC microcontroller featuring a PIC core, operating at up to 40MHz with 20 programmable I/O pins. Includes 512B EPROM/OTP memory, 24B RAM, and 8 timers/counters. Designed for surface mounting in a 28-pin SOIC package, this component supports an external oscillator and offers peripherals like POR and WDT. Operates within a 4.5V to 5.5V supply range and a temperature range of -40°C to 85°C.
Microchip PIC16C55T-10I/SO technical specifications.
| Access Time | 10us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C55T-10I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
