8-bit microcontroller featuring 1KB OTP memory, 25B RAM, and a 10MHz maximum frequency. This surface mount device operates from 4.5V to 5.5V with an access time of 10µs and a maximum power dissipation of 800mW. It includes 12 programmable I/O pins, 8 timers/counters, and peripherals like POR and WDT. Operating across a temperature range of -40°C to 125°C, this lead-free component is housed in a 20-pin SSOP package.
Microchip PIC16C56-10E/SS technical specifications.
| Access Time | 10us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C56-10E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
