8-bit CMOS microcontroller featuring a PIC RISC CPU architecture. This industrial temperature grade component operates from 2.5V to 6.25V with a nominal supply of 5V and a maximum clock frequency of 0.2 MHz. It offers 12 I/O lines, 1024 words of UVPROM, and 25 bytes of RAM. The device is housed in an 18-pin ceramic DIP package (R-XDIP-T18) with a temperature range of -40°C to 85°C.
Microchip PIC16C56-LPI/JW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T18 |
| Width | 7.62 |
| Length | 22.987 |
| Pin Count | 18 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 6.25 |
| Clock Frequency-Max | 0.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 0.01 |
| ROM Programmability | UVPROM |
| ROM (words) | 1024 |
| RAM (bytes) | 25 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16C56-LPI/JW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.