
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 4MHz. This OTP (One-Time Programmable) memory microcontroller offers 1.5KB of program memory and 25 bytes of RAM. It includes 12 programmable I/O pins, one timer/counter, and supports an external oscillator. Packaged in an 18-pin SOIC (PDSO18) with a 0.300-inch body, this lead-free and RoHS compliant component operates within a temperature range of -40°C to 85°C. Key peripherals include Power-On Reset (POR) and a Watchdog Timer (WDT).
Sign in to ask questions about the Microchip PIC16C56-XTI/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C56-XTI/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6.25V |
| Memory Size | 1.5KB |
| Memory Type | OTP |
| Min Supply Voltage | 3V |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C56-XTI/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
