
8-bit microcontroller (MCU) with 1KB OTP EPROM memory, 25B RAM, and a 40MHz maximum frequency. Features include 12 programmable I/O pins, one timer/counter, external oscillator, POR, and WDT peripherals. Operates from 4.5V to 5.5V supply voltage, with a maximum power dissipation of 800mW. Packaged in a 20-pin SSOP for surface mounting, this lead-free and RoHS compliant component offers an operating temperature range of -40°C to 85°C.
Microchip PIC16C56AT-20I/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C56AT-20I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
