
8-bit microcontroller featuring a PIC core architecture, operating at up to 40MHz with 1KB OTP EPROM memory. This surface mount device offers 12 programmable I/O pins, 8 timers/counters, and peripherals including POR and WDT. Designed for a wide operating temperature range of -40°C to 125°C, it supports a supply voltage from 4.5V to 5.5V. The 20-pin SSOP package is available on tape and reel.
Microchip PIC16C56T-HSE/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C56T-HSE/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
