
8-bit microcontroller (MCU) featuring a PIC core architecture and 1KB OTP memory. Operates at a maximum frequency of 40MHz with an 8-bit data bus width. Offers 12 programmable I/O pins and includes peripherals like POR and WDT. Designed for surface mount installation in a 20-pin SSOP package, with an operating temperature range of -40°C to 85°C and a supply voltage from 2.5V to 6.25V.
Microchip PIC16C56T-LPI/SS technical specifications.
| Access Time | 40ms |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6.25V |
| Memory Size | 1KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C56T-LPI/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
