
8-bit RISC microcontroller featuring a PIC core architecture and 20MHz operating frequency, expandable to 40MHz. This OTP microcontroller offers 3KB of memory, 72 bytes of RAM, and 20 programmable I/O pins. It includes a watchdog timer and POR peripheral, with an RS-232 interface. Operates from a 4.5V to 5.5V supply, with a maximum power dissipation of 800mW and an operating temperature range of 0°C to 70°C. Packaged in an SSOP-28 configuration.
Sign in to ask questions about the Microchip PIC16C57-HS/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C57-HS/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3KB |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 72B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C57-HS/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
