
8-bit microcontroller featuring 2KB OTP memory, 72B RAM, and 20MHz clock speed, expandable to 40MHz. Surface mountable in a 28-pin SSOP package, this MCU offers 20 programmable I/O pins and an RS-232 interface. Operates from 4.5V to 5.5V with a 5V nominal supply, includes POR and WDT peripherals, and supports external oscillators. Suitable for operation between -40°C and 85°C.
Microchip PIC16C57-HSI/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 72B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C57-HSI/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.