8-bit CMOS microcontroller featuring a PIC CPU architecture. This RISC microcontroller offers 20 I/O lines and operates with a maximum clock frequency of 0.2 MHz. It includes 2048 words of UVPROM and 72 bytes of RAM. The component is housed in a 28-pin ceramic DIP package (R-XDIP-T28) with a nominal supply voltage of 5V, supporting a range of 2.5V to 6.25V. Designed for automotive applications, it operates across an extended temperature range from -40°C to 125°C.
Microchip PIC16C57-LPE/JW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T28 |
| Width | 7.62 |
| Length | 34.67 |
| Pin Count | 28 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 6.25 |
| Clock Frequency-Max | 0.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER RISC |
| Number of I/O Lines | 20 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 0.01 |
| ROM Programmability | UVPROM |
| ROM (words) | 2048 |
| RAM (bytes) | 72 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16C57-LPE/JW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.