
8-bit PIC RISC microcontroller featuring 2KB EPROM, 72B RAM, and 3KB OTP memory. Operates at frequencies up to 200kHz with an 8-bit data bus and 20 programmable I/Os. Supports RS-232 interface and includes POR and WDT peripherals. Encased in a 28-pin SOIC package, this component functions within a 2.5V to 6.25V supply range and operates from -40°C to 85°C.
Microchip PIC16C57-LPI/SO technical specifications.
| Access Time | 40ms |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40kHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Frequency | 200kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6.25V |
| Memory Size | 3KB |
| Memory Type | OTP |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 72B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C57-LPI/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.