
8-bit microcontroller featuring 3KB OTP memory and 72B RAM. Operates at up to 40MHz with an 8-bit data bus and PIC core architecture. Includes RS-232 interface, POR, and WDT peripherals. Supports external oscillator, through-hole mounting in a 28-pin PDIP package, and operates from 3.25V to 6V. Rated for -40°C to 125°C with 4µs access time.
Sign in to ask questions about the Microchip PIC16C57-XTE/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C57-XTE/SP technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6V |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3.25V |
| Mount | Through Hole |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 72B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C57-XTE/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
