Microchip PIC16C57C-04/P073 technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Memory Size | 2KB |
| Memory Type | EPROM, |
| Number of Programmable I/O | 20 |
| Operating Supply Voltage | 5V |
| RAM Size | 72B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C57C-04/P073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.