
8-bit RISC microcontroller featuring a 20MHz clock speed and 2KB of EPROM/OTP memory. This integrated circuit offers 20 programmable I/O pins, 72 bytes of RAM, and includes peripherals like Power-On Reset (POR) and a Watchdog Timer (WDT). Operating from a 4.5V to 5.5V supply, it functions across a wide temperature range of -40°C to 125°C. The PDIP package is RoHS compliant and lead-free.
Microchip PIC16C57C-20E/SP technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 72B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C57C-20E/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
