
8-bit RISC microcontroller featuring a 40MHz maximum clock speed and 2KB of OTP/EPROM memory. This surface-mount device offers 20 programmable I/O pins, an 8-bit data bus, and operates from a 2.5V to 5.5V supply. Integrated peripherals include POR and a watchdog timer, with an external oscillator type. Packaged in a 28-pin SSOP, this lead-free and RoHS-compliant component is suitable for a wide operating temperature range of 0°C to 70°C.
Microchip PIC16C57C-40/SS technical specifications.
| Access Time | 40us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 72B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C57C-40/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
