
8-bit RISC microcontroller featuring a 20MHz clock speed and 2KB of OTP EPROM memory. This surface mount device offers 20 programmable I/O pins, 72 bytes of RAM, and a single timer/counter. It operates from a 4.5V to 5.5V supply, with an access time of 20µs and includes POR and WDT peripherals. Packaged in a 28-pin SSOP, this lead-free and RoHS compliant component is suitable for external oscillator configurations.
Microchip PIC16C57CT-20/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 72B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C57CT-20/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
