
8-bit RISC microcontroller featuring 2KB EPROM/OTP memory and 72B RAM. Operates at up to 40MHz with a 20us access time, powered by a 4.5V to 5.5V supply. Includes 20 programmable I/O pins, one timer/counter, and POR/WDT peripherals. Packaged in a 28-pin SOIC (SO-28) surface mount configuration, rated for -40°C to 125°C operation.
Microchip PIC16C57CT-20E/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 72B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C57CT-20E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
