
8-bit microcontroller (MCU) with 3KB OTP memory, featuring a PIC core architecture and an 8-bit data bus. Operates at a maximum frequency of 40MHz with an access time of 10µs. Includes 72B RAM, 20 programmable I/O pins, and 8 timers/counters. Peripherals include Power-on Reset (POR) and Watchdog Timer (WDT). Packaged in a 28-pin SSOP for surface mounting, with an operating temperature range of 0°C to 70°C and a maximum supply voltage of 5.5V.
Microchip PIC16C57T-10/SS technical specifications.
| Access Time | 10us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 72B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C57T-10/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
