
8-bit microcontroller featuring a PIC core architecture, operating at up to 40MHz with 2KB of OTP memory and 72B RAM. This surface mount device in an SSOP package offers 20 programmable I/O pins, 8 timers/counters, and peripherals including POR and WDT. It supports external oscillator types and operates within a 3V to 6.25V supply voltage range, with an access time of 4µs. Designed for lead-free applications, it has a maximum power dissipation of 800mW and operates between 0°C and 70°C.
Sign in to ask questions about the Microchip PIC16C57T-RC/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C57T-RC/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6.25V |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 72B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C57T-RC/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
