
8-bit microcontroller featuring a PIC core architecture, operating up to 40MHz with 2KB OTP memory and 72B RAM. This surface mount device supports an 8-bit data bus, offers 20 programmable I/O pins, and includes 8 timers/counters. It operates from 3V to 6.25V, with a maximum power dissipation of 800mW, and is designed for a temperature range of -40°C to 85°C. Peripherals include Power-On Reset (POR) and a Watchdog Timer (WDT), with an external oscillator type.
Microchip PIC16C57T-RCI/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6.25V |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 72B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C57T-RCI/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
