8-bit RISC microcontroller featuring 2048 words of OTPROM and 73 bytes of RAM. Operates at a maximum clock frequency of 10 MHz with a supply voltage range of 4.5V to 5.5V. Includes 12 I/O lines and is housed in an 18-terminal PDSO package (R-PDSO-G18) with a commercial temperature grade (0°C to 70°C).
Microchip PIC16C58A-10/SO technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.51 |
| Length | 11.58 |
| Pin Count | 18 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | OTPROM |
| ROM (words) | 2048 |
| RAM (bytes) | 73 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16C58A-10/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.