Industrial temperature grade 8-bit RISC microcontroller featuring 10 MHz clock speed and 20 terminals in a PDSO20 (SSOP-20) package. This OTPROM microcontroller offers 2048 words of ROM and 73 bytes of RAM, with 12 I/O lines. Operating voltage ranges from 4.5V to 5.5V, with a maximum supply current of 8mA. Designed for operation between -40°C and 85°C.
Microchip PIC16C58A-10I/SS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.29 |
| Length | 10.2 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | OTPROM |
| ROM (words) | 2048 |
| RAM (bytes) | 73 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16C58A-10I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.