
8-bit RISC microcontroller featuring 2KB EPROM/OTP memory and 73B RAM. Operates at up to 20MHz with an 8-bit data bus. Offers 12 programmable I/O pins and one timer/counter. Supports through-hole mounting in a PDIP-18 package. Operates from 2.5V to 5.5V with a temperature range of -40°C to 85°C. Includes Power-on Reset (POR) and Watchdog Timer (WDT) peripherals.
Microchip PIC16C58B-20I/P technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 73B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C58B-20I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
