
8-bit RISC microcontroller featuring a 20MHz clock speed and 2KB of EPROM/OTP memory. This surface-mount device operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage, and offers 12 programmable I/O pins. It includes a watchdog timer and power-on reset peripheral, with an access time of 20µs. Packaged in an 18-pin SOIC (SO-18) case, this RoHS compliant component is rated for an extended operating temperature range of -40°C to 85°C.
Microchip PIC16C58B-20I/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 73B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C58B-20I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
