
8-bit microcontroller (MCU) featuring a PIC core architecture and an 8-bit data bus. This surface mount device operates at a maximum frequency of 4MHz with an access time of 4µs. It offers 2KB of OTP EPROM memory and 73B of RAM, along with 12 programmable I/O pins. Integrated peripherals include Power-On Reset (POR) and a watchdog timer. The component is housed in a 20-pin SSOP package, supports external oscillator types, and operates within a supply voltage range of 4.5V to 5.5V, with a maximum operating temperature of 70°C.
Microchip PIC16C58BT-04/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 73B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C58BT-04/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
