
8-bit RISC microcontroller featuring 2KB EPROM/OTP memory and 73B RAM. Operates at up to 40MHz with an 8-bit data bus width and 4µs access time. Includes POR and WDT peripherals, with one timer/counter. Packaged in a 18-pin SOIC (PDSO18) for surface mounting, supporting a supply voltage range of 4.5V to 5.5V and operating temperatures from -40°C to 125°C.
Microchip PIC16C58BT-04E/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 73B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C58BT-04E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
