
8-bit RISC microcontroller featuring a 4MHz clock speed and 0.875KB OTP memory. This PDIP-packaged MCU offers 13 programmable I/O pins, one timer/counter, and an external oscillator. Operating within a 3V to 6V supply range, it includes Brown-out Detect/Reset, POR, and WDT peripherals. Maximum operating temperature is 70°C.
Microchip PIC16C620-04/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Height | 3.68mm |
| Length | 22.99mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 0.875KB |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C620-04/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
