
8-bit RISC microcontroller featuring a 4MHz clock speed and 0.875KB of OTP memory. This microcontroller offers 13 programmable I/O pins, one timer/counter, and a 96B RAM size. It operates with an external oscillator and includes peripherals such as Brown-out Detect/Reset, POR, and a Watchdog Timer. Packaged in a lead-free, SOIC (SO-18) case, it supports a supply voltage range of 3V to 6V and operates between 0°C and 70°C.
Sign in to ask questions about the Microchip PIC16C620-04/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C620-04/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 0.875KB |
| Memory Type | OTP |
| Min Supply Voltage | 3V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C620-04/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
