
8-bit RISC microcontroller featuring an 896B EPROM/OTP memory and 96B RAM. Operates at up to 4MHz with an external oscillator, offering 13 programmable I/O pins and one timer/counter. Includes Brown-out Detect/Reset, POR, and WDT peripherals. Packaged in a 0.300-inch PDIP-18 through-hole mount, this lead-free, RoHS compliant component supports a supply voltage range of 3V to 6V and operates from -40°C to 125°C.
Microchip PIC16C620-04E/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 896B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C620-04E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
