8-bit RISC microcontroller featuring a maximum clock frequency of 4 MHz and OTPROM for program storage. This integrated circuit offers 13 I/O lines and operates within an automotive temperature grade from -40°C to 125°C. It is housed in an 18-terminal PDIP package with a standard 0.300-inch width and 22.73mm length. The supply voltage range is 3V to 6V, with a nominal voltage of 5V.
Microchip PIC16C620-04E/P301 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.73 |
| Pin Count | 18 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 13 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16C620-04E/P301 to view detailed technical specifications.
No datasheet is available for this part.