
8-bit RISC microcontroller featuring 4MHz operation and 13 programmable I/O pins. This OTP microcontroller offers 0.875KB of program memory and 96B of RAM. Operating from 3V to 6V, it includes a watchdog timer, brown-out detect/reset, and POR. Packaged in an 18-pin SOIC, it supports an external oscillator and has a maximum operating temperature of 85°C.
Sign in to ask questions about the Microchip PIC16C620-04I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C620-04I/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Contains Lead |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 0.875KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C620-04I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
