
8-bit RISC microcontroller featuring a 20MHz clock speed and 0.875KB of OTP memory. This PDIP-packaged integrated circuit offers 13 programmable I/O pins, one timer/counter, and an external oscillator. Operating within a 3V to 6V supply range, it includes peripherals like Brown-out Detect/Reset, POR, and a Watchdog Timer. With a maximum operating temperature of 70°C and RoHS compliance, this lead-free component is designed for efficient embedded applications.
Microchip PIC16C620-20/P technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 0.875KB |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C620-20/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
