
8-bit RISC microcontroller featuring an 896B EPROM/OTP memory and 96B RAM. Operates at a 20MHz frequency with a 3V to 6V supply voltage range. Offers 13 programmable I/O pins, one timer/counter, and includes peripherals like Brown-out Detect/Reset, POR, and WDT. Packaged in an 18-pin SOIC (SO-18) surface mount configuration, suitable for operation between 0°C and 70°C.
Microchip PIC16C620-20/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 896B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C620-20/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
