
8-bit RISC microcontroller featuring an 896B EPROM/OTP memory and 96B RAM. Operates at a 20MHz frequency with a 3V to 6V supply voltage range. Offers 13 programmable I/O pins, one timer/counter, and includes peripherals like Brown-out Detect/Reset, POR, and WDT. Packaged in a 20-pin SSOP (PDSO20) for surface mounting, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16C620-20I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C620-20I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 896B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C620-20I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
