The PIC16C620/JW is an 8-bit microcontroller with 896 bytes of EPROM and 96 bytes of RAM. It operates at a maximum frequency of 20MHz and has a maximum power dissipation of 1W. The device is available in a 28-pin WDIP package and is suitable for use in applications with a maximum operating temperature of 70°C. The PIC16C620/JW also features a watchdog timer, brown-out detect/reset, and power-on reset. It is not radiation hardened and contains lead.
Microchip PIC16C620/JW technical specifications.
| Access Time | 20us |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 896B |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C620/JW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
