
8-bit RISC microcontroller featuring a 20MHz core frequency and 13 programmable I/O pins. This surface-mount device offers 896B of EPROM/OTP memory and 96B of RAM, with a 20µs access time. Operating from 3V to 5.5V, it includes a watchdog timer, brown-out detect/reset, and POR. The SSOP package is RoHS compliant and lead-free, suitable for operation between 0°C and 70°C.
Microchip PIC16C620A-20/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 896B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C620A-20/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
