
8-bit RISC microcontroller featuring a 20MHz core frequency and 40MHz maximum frequency. This OTP EPROM memory microcontroller offers 896B of program memory and 96B of RAM. It supports through-hole mounting in a PDIP-18 package and operates from a 3V to 5.5V supply voltage. Integrated peripherals include a watchdog timer, brown-out detect/reset, and POR.
Microchip PIC16C620A-20I/P technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 896B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C620A-20I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
