
8-bit microcontroller featuring a PIC core architecture operating at up to 40MHz. This through-hole mounted device offers 896B of EPROM/OTP memory and 96B of RAM, with 13 programmable I/O pins. Includes a watchdog timer and peripherals such as Brown-out Detect/Reset and POR. Designed for a supply voltage range of 3V to 5.5V, with a maximum operating temperature of 70°C.
Microchip PIC16C620A-40/P technical specifications.
| Access Time | 40us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 896B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16C620A-40/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
