
8-bit microcontroller (MCU) featuring a PIC core architecture with an 8-bit data bus. This integrated circuit offers 896B of EPROM memory and 96B of RAM, operating at a maximum frequency of 40MHz. It supports an external oscillator and includes 13 programmable I/O pins, 8 timers/counters, and peripherals such as Brown-out Detect/Reset, POR, and a Watchdog Timer. The component operates within a supply voltage range of 3V to 5.5V and has a maximum power dissipation of 1W, with an operating temperature range of 0°C to 70°C. Packaged in a CDIP case, this RoHS compliant component contains lead.
Microchip PIC16C620A/JW technical specifications.
| Access Time | 20us |
| Package/Case | CDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 896B |
| Memory Type | EPROM, |
| Min Supply Voltage | 3V |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C620A/JW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
