
8-bit RISC microcontroller featuring an 896B EPROM/OTP memory and 96B RAM. Operates at a 4MHz frequency with a maximum of 40MHz, and a 4µs access time. This surface mount device utilizes an external oscillator and includes peripherals such as Brown-out Detect/Reset, POR, and a Watchdog Timer. It supports a supply voltage range of 3V to 5.5V and operates within a temperature range of 0°C to 70°C. The SSOP package is RoHS compliant and lead-free.
Microchip PIC16C620AT-04/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 896B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C620AT-04/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
