
8-bit RISC microcontroller featuring an EPROM/OTP memory type with 896B program memory and 96B RAM. Operates at a maximum frequency of 40MHz with an external oscillator and includes 13 programmable I/O pins. Designed for surface mounting in an SSOP package, this lead-free, RoHS-compliant component offers a wide operating temperature range from -40°C to 125°C and supports supply voltages from 3V to 5.5V. Integrated peripherals include Brown-out Detect/Reset, POR, and a Watchdog Timer.
Sign in to ask questions about the Microchip PIC16C620AT-04E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16C620AT-04E/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 896B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16C620AT-04E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
